ECC10DCWT-S288

Heilind Number:SULECC10DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCWT-S288

Detailed Description

Introducing the ECC10DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 20-position, 2-row configuration and a pitch of 2.54mm, it offers ample connectivity options for your PCBs. The card extender termination method and hairpin contact type allow for secure and efficient connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a variety of industrial and commercial uses. Its threaded mount type and straddle orientation provide versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB layout. Trust the ECC10DCWTS288 for high reliability and performance in your electronic designs.