| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DETH |
ECC10DETH
| Heilind Number: | SULECC10DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DETH |
| ECAD Model: |
Specifications
Detailed Description
The ECC10DETH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features 20 gold-plated contacts made of Phosphor Bronze, ensuring optimal conductivity and durability. Its cantilever contact type and straight orientation make it easy to install, while the clearance hole mount type allows for secure attachment to the PCB. Operating at voltages up to 700 VAC and currents of 3A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 105°C and termination plating of Matte Tin, it guarantees stable performance even in harsh conditions. Trust the ECC10DETH for seamless connectivity in your electronic systems.

