ECC10DETI

Heilind Number:SULECC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DETI

Detailed Description

Introducing the ECC10DETI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a female gender and two rows of contacts, this connector offers seamless connectivity with a pitch of 2.54mm. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting durability even in harsh operating conditions ranging from -65 to 105°C. The gold-plated contacts guarantee optimal conductivity, while the threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is ideal for power-intensive applications. Its straight orientation, cantilever contact type, and 20 positions offer versatile connectivity options. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.08mm, this connector is compact yet efficient. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC10DETI ensures seamless power transfer, making it a reliable choice for demanding electronic applications.