| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DETN |
ECC10DETN
| Heilind Number: | SULECC10DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DETN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 connectors, SKU ECC10DETN, offer reliable female connectivity with 20 positions in 2 rows. Featuring cantilever contact type and gold-plated phosphor bronze, these connectors ensure efficient signal transfer at 3A and 700VAC. With a 2.54mm pitch and straight orientation, they are ideal for through-hole termination on PCBs. Operating in temperature ranges from -65 to 105°C, these connectors guarantee durability. Measuring 10.95mm in height and 8.38mm in width, they provide a compact solution for board-to-board and card edge connections. With matte tin termination plating, they meet high standards for quality and performance. Perfect for various electronic applications, ECC10DETN connectors deliver seamless functionality in demanding environments.

