ECC10DEYH

Heilind Number:SULECC10DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DEYH

Detailed Description

Designed for high-reliability applications, the ECC10DEYH Board To Board/ Card Edge Connector is a crucial component for your electronic assemblies. With a gender-specific female design, it ensures a secure connection with 20 positions available across two rows. The clearance hole mount type and thru-hole termination method guarantee easy installation and stability. Constructed with durable PBT and Phosphor Bronze materials, this connector features gold-plated contacts for optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The cantilever contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm, it offers ample connectivity options. Rated for an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ECC10DEYH for seamless board-to-board and card edge connections in your electronic designs.