ECC10DEYI

Heilind Number:SULECC10DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DEYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DEYI

Detailed Description

Introducing the ECC10DEYI Board to Board PCB Connector, a high-performance component designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated Cantilever contacts provide optimal conductivity, while the threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. With 20 positions spread across 2 rows and a pitch of 2.54mm (.1in), this connector allows for efficient and organized board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 105°C, it is ideal for use in harsh industrial settings. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, the ECC10DEYI is compact yet robust, making it perfect for space-constrained applications. Trust in this connector for high-reliability performance in your electronic designs.