ECC10DJBN

Heilind Number:SULECC10DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJBN

Detailed Description

The ECC10DJBN is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. Featuring a female gender and two rows, it offers versatility in connection options. The press-fit termination method guarantees secure attachment, while the gold-plated phosphor bronze contacts provide optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The cantilever contact type and straight orientation make for easy installation and alignment. With 20 positions and a tail length of 4.83mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while ensuring efficient signal routing. The matte tin termination plating adds to its durability and suitability for various applications. The ECC10DJBN is part of our extensive range of high-quality connectors, offering exceptional performance and reliability for your electronic designs.