| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DJCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.88 mm, .625 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DJCN |
ECC10DJCN
| Heilind Number: | SULECC10DJCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DJCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DJCN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a dual-row configuration with 20 female contacts, this connector ensures reliable connectivity in demanding environments. Crafted from durable PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The press-fit termination method guarantees secure attachment, while the gold-plated contacts ensure low contact resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, allows for easy integration into circuit boards. Trust the ECC10DJCN for seamless and robust board-to-board connections in your projects.

