ECC10DJFN

Heilind Number:SULECC10DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJFN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJFN

Detailed Description

Featuring a robust construction, the ECC10DJFN Board to Board PCB Connector ensures reliable connectivity in demanding applications. With a pitch of 2.54mm, this connector offers secure attachment for up to 20 positions, ideal for complex circuit setups. The female connector is designed for press-fit termination, guaranteeing a stable and lasting connection. Crafted from PBT and Phosphor Bronze with Gold plating, it offers superior conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it easy to integrate into circuit boards. RoHS compliant and with termination plating in Matte Tin, this connector meets international standards for environmental responsibility. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the ECC10DJFN ensures efficient signal transmission and power distribution.