ECC10DJWN

Heilind Number:SULECC10DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJWN

Detailed Description

The ECC10DJWN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in extreme environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. The female connector with two rows and 20 positions, along with press-fit termination, guarantees secure and efficient connectivity. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures stable mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds to its corrosion resistance, further enhancing its longevity. Perfect for hi-rel applications, the ECC10DJWN is a top choice for engineers seeking premium board-to-board connectivity solutions.