ECC10DJXN

Heilind Number:SULECC10DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJXN

Detailed Description

Introducing the ECC10DJXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design and two rows of 20 female contacts, this connector offers secure connectivity in space-constrained applications. Engineered with PBT and phosphor bronze materials, it ensures durability and efficient electrical conductivity. The contact plating of gold and termination plating of matte tin further enhance its reliability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, the ECC10DJXN is suitable for various industrial and commercial uses. Its press-fit termination method and cantilever contact type guarantee easy and reliable installation. Trust the ECC10DJXN for seamless board-to-board connections in your projects.