ECC10DJYN

Heilind Number:SULECC10DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJYN

Detailed Description

Introducing the ECC10DJYN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision and durability in mind, this connector features a female gender, 2 rows with 20 positions, and a straight orientation for easy installation. Its contact material is made of reliable phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a maximum voltage of 700VAC, it guarantees stable power transmission. The termination method is press-fit, and the termination plating is matte tin, meeting industry standards for quality and reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers versatility in design. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC10DJYN is the perfect choice for high-speed and high-reliability connectivity needs.