ECC10DJZN

Heilind Number:SULECC10DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DJZN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DJZN

Detailed Description

Introducing the ECC10DJZN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted from durable PBT and featuring contact pins made of phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 20 positions each, it offers seamless integration on circuit boards. The cantilever contact type and press-fit termination method guarantee secure connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained layouts. Its tail length of 14.35mm allows for efficient soldering. Perfect for applications demanding precision and durability, the ECC10DJZN is the ultimate choice for engineers and manufacturers in need of top-quality connectors.