ECC10DKAD

Heilind Number:SULECC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKAD

Detailed Description

Introducing the ECC10DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures reliable signal transmission. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-power requirements. The cantilever contact type and matte tin termination plating enhance durability and conductivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the board while ensuring robust connections. Trust the ECC10DKAD for efficient and secure board-to-board connections in your electronic designs.