ECC10DKAH

Heilind Number:SULECC10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKAH

Detailed Description

Introducing the ECC10DKAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and excellent performance. With a maximum amperage of 3 A and a voltage rating of 700 VAC, it is suitable for various power and signal applications. The female gender, right-angle orientation, and clearance hole mount type make it versatile for different PCB layouts. Its gold-plated Phosphor Bronze contacts offer superior conductivity and resistance to corrosion, while the matte tin termination plating ensures secure soldering. With 20 positions arranged in two rows and a pitch of 2.54 mm (.1 in), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it offers a compact solution for space-constrained applications. Whether used in consumer electronics, industrial machinery, or aerospace systems, the ECC10DKAH guarantees high reliability and performance. Upgrade your PCB connections with this top-of-the-line connector.