ECC10DKAN

Heilind Number:SULECC10DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKAN

Detailed Description

Introducing the ECC10DKAN, a high-performance board-to-board PCB connector designed for reliability and versatility. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it's suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB design, while the cantilever contact type guarantees secure connectivity. With 20 positions and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ECC10DKAN is the perfect choice for your connectivity needs.