| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DKAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DKAS |
ECC10DKAS
| Heilind Number: | SULECC10DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for power and data connections. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Terminated through holes with matte tin plating provide secure attachment. Trust the ECC10DKAS for efficient and durable board-to-board connections in your electronics projects.

