ECC10DKDD

Heilind Number:SULECC10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKDD

Detailed Description

Introducing the ECC10DKDD, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With two rows and twenty positions, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity even in demanding environments. The cantilever contact type, operating at an amperage of 3A and voltage of 700 VAC, guarantees efficient power transmission. Suitable for clearance hole mounting with a termination method of thru-hole, the ECC10DKDD offers secure and stable installation. With a pitch of 2.54mm and tail length of 4.06mm, it facilitates seamless PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Trust in the ECC10DKDD for superior performance and durability in your electronic designs.