ECC10DKDH

Heilind Number:SULECC10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKDH

Detailed Description

Introducing our ECC10DKDH, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 20 positions, offering ample connectivity options. With a clearance hole mount type and through-hole termination method, installation is hassle-free. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its straight orientation and cantilever contact type further enhance its versatility. With a tail length of 4.06 mm and a compact size of 9.4 mm (0.37 in) width and 15.49 mm (0.61 in) height, it offers a space-saving solution for PCB connections. Rated for operation in extreme temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The termination plating with matte tin finish ensures durability. The ECC10DKDH is a top choice for engineers and designers looking for a high-reliability connector solution.