ECC10DKDI

Heilind Number:SULECC10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKDI

Detailed Description

Introducing the ECC10DKDI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a female gender with two rows and a threaded mount type for secure installation. Its termination method through hole ensures reliability in signal transmission. Constructed with PBT and phosphor bronze materials, it guarantees durability even in demanding environments. With a contact plating of gold and a voltage rating of 700 VAC, it ensures efficient power delivery. The cantilever contact type and straight orientation provide easy mating with compatible connectors. With 20 positions and a tail length of 4.06 mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various applications. This connector, with a compact height of 15.49 mm and a width of 9.4 mm, is ideal for space-constrained designs. Its matte tin termination plating enhances conductivity. Meeting the highest industry standards, it is perfect for use in critical electronic systems. Upgrade your connectivity with the ECC10DKDI.