ECC10DKDS

Heilind Number:SULECC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKDS

Detailed Description

Introducing the ECC10DKDS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 20 female connectors, each crafted from durable PBT and Phosphor Bronze with gold plating for optimal conductivity. Operating at amperages up to 3A and voltages of 700VAC, it ensures efficient power delivery in various applications. The cantilever contact type and thru-hole termination method guarantee secure connections, while the matte tin plating enhances durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it offers easy integration into PCB assemblies. Whether for industrial, telecommunications, or aerospace use, the ECC10DKDS is a dependable choice for demanding connectivity needs.