ECC10DKDT

Heilind Number:SULECC10DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKDT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKDT

Detailed Description

The ECC10DKDT connector is a reliable and high-performance component designed for board-to-board PCB connections. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 2.54mm and 20 cantilever contacts, it offers precise and secure connectivity in electronic applications. This female connector, with two rows and threaded mounting, is suitable for various PCB assembly setups. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its through-hole termination method and matte tin plating enhance soldering efficiency and stability. With an extended operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, facilitates space-saving installation. Trusted for its quality and performance, the ECC10DKDT connector is a essential component in electronic systems.