ECC10DKED

Heilind Number:SULECC10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKED
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKED

Detailed Description

Introducing the ECC10DKED Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. This female connector, with a dual-row configuration and 20 positions, ensures secure and reliable connections on your PCB. Crafted with a combination of PBT and Phosphor Bronze materials and featuring gold contact plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Thru Hole termination method offer easy installation and maintenance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The matte tin termination plating further enhances its robustness. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet efficient. Trust the ECC10DKED for efficient and long-lasting board-to-board connections in your electronic designs.