ECC10DKEH

Heilind Number:SULECC10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKEH

Detailed Description

Introducing the ECC10DKEH, a high-performance female connector designed for optimal board-to-board or card edge connectivity. With its dual rows and 20 positions, this connector offers ample space for secure and reliable contact. Crafted with PBT and Phosphor Bronze materials, it ensures durability and stable performance even in harsh environments. The gold-plated contacts guarantee efficient signal transfer, while the Cantilever design and Right Angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. Featuring a clearance hole mount and matte tin termination, installation is hassle-free. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECC10DKEH for seamless and robust connectivity solutions.