ECC10DKEN

Heilind Number:SULECC10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKEN

Detailed Description

Introducing the ECC10DKEN, a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring two rows of 20 cantilever contacts plated with gold, it offers optimal signal integrity. The right-angle orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial applications. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, make it suitable for space-constrained PCB designs. Trust the ECC10DKEN for secure and durable connections in your electronic systems.