| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DKES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DKES |
ECC10DKES
| Heilind Number: | SULECC10DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DKES |
| ECAD Model: |
Specifications
Detailed Description
Our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC10DKES, combines durable construction with high-performance functionality. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. Featuring two rows of 20 cantilever contacts plated with gold on phosphor bronze, it guarantees excellent conductivity. The right-angle orientation and side hole mount type offer versatility in installation. Termination through holes with matte tin plating ensures secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. RoHS compliant, this connector is a dependable choice for demanding electronic systems.

