ECC10DKJH

Heilind Number:SULECC10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKJH

Detailed Description

The ECC10DKJH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows offers a secure fit via clearance hole mounting and through-hole termination. The Cantilever contact type with gold plating ensures optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating cater to versatile applications. With 20 positions and a tail length of 12.7mm, it facilitates efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact design, with dimensions of 13.97mm (H) x 9.4mm (W), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances its longevity, while its compliance with high-reliability standards ensures consistent performance. Trust the ECC10DKJH for seamless board-to-board connections in your electronic designs.