ECC10DKJT

Heilind Number:SULECC10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKJT

Detailed Description

The ECC10DKJT is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows and 20 positions, this connector offers ample connectivity in a compact form factor. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and excellent conductivity. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Operating at a voltage of 700 VAC and a maximum amperage of 3A, it is suitable for a wide range of electronic devices. The connector is built to last, with a termination method of thru-hole and termination plating of matte tin, ensuring secure and durable attachment to the PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The ECC10DKJT is RoHS compliant and perfect for use in various industries.