ECC10DKMH

Heilind Number:SULECC10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKMH

Detailed Description

The ECC10DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, allowing for versatile connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy and secure. The contacts are made of Phosphor Bronze with gold plating, ensuring low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With a compact design, it measures just 15.49mm in height and 9.4mm in width, making it suitable for space-constrained PCB layouts. The Matte Tin termination plating offers excellent solderability. The ECC10DKMH is a top choice for engineers seeking a high-reliability connector solution.