ECC10DKMI

Heilind Number:SULECC10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKMI

Detailed Description

The ECC10DKMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method provide secure and efficient installation. The gold-plated contacts on a 2.54mm pitch guarantee excellent signal integrity. With 20 positions and a straight orientation, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The Matte Tin termination plating enhances durability and conductivity. Whether in hi-rel or standard applications, the ECC10DKMI connector delivers outstanding performance.