ECC10DKMN

Heilind Number:SULECC10DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKMN

Detailed Description

Introducing the ECC10DKMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54 mm (.1 in) and two rows of 20 female contacts, this connector offers seamless connectivity for your electronic applications. Crafted with PBT and featuring phosphor bronze contacts plated with gold, the ECC10DKMN ensures both durability and excellent conductivity. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in a wide range of settings. The cantilever contact type and straight orientation make for easy and secure mating, while the termination method of wire wrap and termination plating of matte tin guarantee a stable connection. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is ideal for power and signal transmission. Compact yet robust, the ECC10DKMN is a dependable choice for your connectivity needs.