ECC10DKNH

Heilind Number:SULECC10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKNH

Detailed Description

The ECC10DKNH is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The gold-plated cantilever contacts guarantee low contact resistance and enhanced durability. Its straddle orientation and 2.54mm pitch make it easy to integrate into PCB layouts. This connector, with a total of 20 positions spread across 2 rows, offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial or aerospace environments. The matte tin termination plating ensures secure soldering connections. With its compact dimensions of 13.97mm in height and 9.4mm in width, the ECC10DKNH is a space-saving solution for your PCB connectivity needs.