ECC10DKNI

Heilind Number:SULECC10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKNI

Detailed Description

Introducing the ECC10DKNI, a high-performance female PCB connector designed for reliable board-to-board or card edge connections. With two rows and 20 positions, this connector offers ample connectivity for your electronic applications. Crafted with durable PBT housing and precision-machined Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and longevity. The threaded mount type and cantilever contact design provide secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. With a pitch of 2.54 mm, it allows for precise alignment on your PCB. Its compact dimensions, measuring 13.97 mm in height and 9.4 mm in width, make it space-efficient. The termination plating of matte tin further enhances its performance and durability. Whether for industrial, aerospace, or telecommunications applications, the ECC10DKNI is a dependable choice for high-reliability connectivity.