ECC10DKNN

Heilind Number:SULECC10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKNN

Detailed Description

SKU ECC10DKNN is a high-performance board-to-board connector designed for reliable signal transmission in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 20 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and resistance to corrosion. The cantilever contact type and straddle orientation offer secure mating, while the termination method via card extender and termination plating of matte tin provide easy installation and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for hi-rel applications, the ECC10DKNN connector ensures reliable performance in aerospace, defense, and industrial settings.