ECC10DKNT

Heilind Number:SULECC10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKNT

Detailed Description

SKU ECC10DKNT features a female connector with two rows, designed for high-performance connectivity. Its PBT and phosphor bronze construction ensures durability and reliability. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type and gold plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The threaded mount type and card extender termination method provide secure and convenient installation. With 20 positions and a tail length of 15.37mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 125 °C makes it suitable for diverse environments. Matte tin termination plating enhances soldering efficiency. Perfect for board-to-board and card edge applications, this connector is a dependable solution for your connectivity needs. (Note: The product does not have Hi-Rel certification.)