| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DKRH |
ECC10DKRH
| Heilind Number: | SULECC10DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector ensures secure and reliable connectivity. Its clearance hole mount type and card extender termination method make installation a breeze. Crafted with PBT and phosphor bronze, and featuring gold contact plating, it guarantees excellent conductivity and durability. Operating at voltage levels up to 700 VAC and with an amperage of 3 A, it's ideal for power and signal transmission. The ECC10DKRH is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Trust in its cantilever contact type and straddle orientation for optimal performance. Upgrade your connectivity solutions with this top-of-the-line connector.

