ECC10DKRN

Heilind Number:SULECC10DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKRN

Detailed Description

The ECC10DKRN is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a female gender with two rows of 20 positions, this connector offers reliable transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transfer. With a pitch of 2.54mm and a cantilever contact type, it guarantees precision and stability in every connection. The termination method is through card extender, with matte tin plating for enhanced durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Compact in size with a height of 13.97mm and width of 9.4mm, it offers easy installation on PCBs. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your electronic assemblies with the ECC10DKRN for seamless and efficient connectivity.