ECC10DKRS

Heilind Number:SULECC10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKRS

Detailed Description

Introducing the ECC10DKRS, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows and a side-hole mount type, ensuring secure installation. With a termination method of card extender and contact material of phosphor bronze plated with gold, it guarantees reliable conductivity. The 2.54mm pitch and cantilever contact type allow for precise and efficient data transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.97mm height and 9.4mm width, facilitates space-saving installation. Ideal for industrial applications, the ECC10DKRS is a dependable solution for your connectivity needs.