ECC10DKRT

Heilind Number:SULECC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKRT

Detailed Description

Introducing the ECC10DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. With a cantilever contact type and gold plating, it guarantees low contact resistance and high durability. The 2-row, 20-position design with a 2.54mm pitch allows for efficient PCB connections. Its threaded mount type and straddle orientation offer secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECC10DKRT for robust and dependable board-to-board connectivity.