ECC10DKSD

Heilind Number:SULECC10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKSD

Detailed Description

Introducing the ECC10DKSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and dual-row configuration, this female connector offers 20 positions, making it ideal for dense PCB layouts. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The cantilever contact type with gold plating guarantees excellent signal transmission and a low contact resistance of .00. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the requirements of various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in demanding industrial settings. The ECC10DKSD's matte tin termination plating provides enhanced durability and corrosion resistance. Overall, this connector is a perfect choice for professionals seeking a high-quality solution for their PCB interconnection needs.