ECC10DKSH

Heilind Number:SULECC10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKSH

Detailed Description

The ECC10DKSH is a high-performance female PCB connector designed for reliable board-to-board or card edge connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for 20 positions across 2 rows. The cantilever contact type and straight orientation facilitate easy insertion. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The termination method via clearance hole and through-hole ensures secure attachment, while the matte tin plating enhances solderability. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECC10DKSH is ideal for space-constrained PCB layouts, making it a crucial component in electronic assemblies.