ECC10DKSI

Heilind Number:SULECC10DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKSI

Detailed Description

Introducing the ECC10DKSI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows and a threaded mount type for secure attachment, this connector ensures stable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a cantilever contact type and straight orientation, it offers easy and efficient mating. The ECC10DKSI has 20 positions, each with a tail length of 4.83mm, allowing for multiple connections. Its pitch of 2.54mm facilitates precise alignment on PCBs. The termination method is thru-hole with matte tin plating, ensuring secure soldering. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, military, and industrial applications, the ECC10DKSI guarantees high reliability in every connection.