ECC10DKSN

Heilind Number:SULECC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKSN

Detailed Description

The ECC10DKSN is a high-performance female connector designed for board-to-board PCB connections, offering reliable power transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 20 positions each, this connector ensures efficient signal transfer in electronic applications. Featuring a contact material of phosphor bronze with gold plating, it guarantees optimal conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its termination method via thru hole and termination plating with matte tin ensure secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Compliant with industry standards, the ECC10DKSN is a top choice for demanding electronic systems.