ECC10DKSS

Heilind Number:SULECC10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKSS

Detailed Description

The ECC10DKSS Board To Board PCB Connector offers reliable connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of various power and signal transmission setups. The female gender, 2 rows, and side hole mount type make it versatile for PCB integration. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and high-quality connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse industries. With 20 positions, a 2.54mm pitch, and cantilever contact type, it facilitates precise and stable board-to-board connections. The matte tin termination plating ensures compatibility with standard soldering processes. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained applications. This ECC10DKSS connector, part of our reliable lineup of connectors, is a must-have for electronics professionals seeking top-notch performance and durability.