ECC10DKST

Heilind Number:SULECC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKST

Detailed Description

Introducing the ECC10DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 20 female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Its cantilever contact type and threaded mount ensure easy and secure installation on PCBs. With a pitch of 2.54mm and straight orientation, it allows for efficient signal transmission. The ECC10DKST is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Whether in aerospace, telecommunications, or industrial settings, this connector delivers unmatched performance and durability. Upgrade your connectivity solutions with the ECC10DKST.