ECC10DKUD

Heilind Number:SULECC10DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKUD

Detailed Description

The ECC10DKUD Board to Board PCB Connector offers reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contact material guarantees excellent conductivity, while the clearance hole mount type and through-hole termination method facilitate easy installation. This female connector, with two rows and 20 positions, is ideal for right-angle orientations. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability, making it a dependable choice for PCB connections. With its Cantilever contact type and 2.54mm pitch, it ensures secure and stable connections. The compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Whether used in consumer electronics or industrial machinery, the ECC10DKUD guarantees reliable performance.