ECC10DKUH

Heilind Number:SULECC10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKUH

Detailed Description

The ECC10DKUH is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure and efficient connection. With a 3A amperage rating and a maximum voltage of 700 VAC, it ensures safe power delivery. The cantilever contact type and gold plating guarantee optimal conductivity and signal integrity. Its right-angle orientation and clearance hole mount type allow for easy and space-saving installation on PCBs. With 20 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. The Matte Tin termination plating ensures long-term durability. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs in hi-rel environments.