ECC10DKUI

Heilind Number:SULECC10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKUI

Detailed Description

Introducing the ECC10DKUI, a high-performance board to board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows for enhanced versatility, it offers a secure threaded mount and through-hole termination method. The contact material, Phosphor Bronze, with gold plating guarantees optimal signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, 20 positions, and cantilever contact type, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating with matte tin further enhances its durability. Trust the ECC10DKUI for premium quality and performance in your electronic assemblies.