ECC10DKUN

Heilind Number:SULECC10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKUN

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU ECC10DKUN, is a high-quality component designed for reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. Featuring two rows with 20 positions and a 2.54mm pitch, it allows for secure connections on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Cantilever contact type and Right Angle orientation offer versatility in assembly. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it's suitable for various environments. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECC10DKUN for seamless board-to-board and card edge connections in your electronic designs.