ECC10DKUS

Heilind Number:SULECC10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKUS

Detailed Description

Introducing the ECC10DKUS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a blend of durable PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatile connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts delivers superior signal integrity. With 20 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and tail length of 6.35mm provide flexibility in installation. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into compact spaces on PCBs. The matte tin termination plating ensures secure soldering. Ideal for high-reliability systems, the ECC10DKUS sets a new standard in connectivity solutions.